TE Connectivity321620连接器端子
Ring Tongue Terminal 22-26AWG Copper Yellow/Brown Stripe 15.67mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.144 | |
| Tin | |
| 22-26 | |
| 1 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 15.67 | |
| 4.19 | |
| Yellow/Brown Stripe | |
| Cable Mount |
Look no further than the ring tongue terminal 321620 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 15.67 mm long and 4.19 mm. Its wire is 22-26 AWG.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。