PHOENIX CONTACT3212549连接器接线板
Conn Terminal Block F 5 POS Push-In Spring ST Cable Mount 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 1 | |
| 5 | |
| Push-In Spring | |
| Straight | |
| 17.5 | |
| 500V | |
| -60 | |
| 105 | |
| 8.3 | |
| 17.5 | |
| 16.5 | |
| 31.3 | |
| Gray | |
| Cable Mount |
Connect test equipment together with other components by using this 3212549 PCB terminal block from Phoenix Contact. This F connector has 5 F contacts. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 17.5 A.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

