PHOENIX CONTACT3210088连接器接线板
Conn Terminal Block F 1 POS Push-In Spring ST Cable Mount 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 1 | |
| 1 | |
| 1 | |
| Push-In Spring | |
| Straight | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 3.377 | |
| 15.8 | |
| 5.2 | |
| 39 | |
| Green/Yellow | |
| Cable Mount |
When you implement this 3210088 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has a single F contact. It has a maximum voltage rating of 500 V. This is a 1-row connector. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 24 A. 3210088 is housed in polyamide. This product is 15.8 mm long, 39 mm tall and 5.2 mm deep. Its wire is 12-26 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。