| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP/RCP | |
| 25/25 | |
| 1/1 | |
| 2/2 | |
| Straight | |
| SKT/SKT | |
| 1.5 | |
| 125V | |
| 10 | |
| -25 | |
| 85 | |
| 50 | |
| Steel | |
| Tin | |
| 53.42 | |
| 17.8 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The d-sub gender changer 320X10559X DVI connector from Conec is perfect for communication between serial connections in your system. This 2-row connector has a single port. It has a straight body orientation. 320X10559X is housed in steel. This product is 53.42 mm long, 12.93 mm tall and 17.8 mm deep. It has 50 terminals.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

