PHOENIX CONTACT3209594连接器接线板

Conn Ground Modular Terminal Block 4 POS Push-In Spring T DIN Rail

This ground modular terminal blocks 3209594 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 4 contacts that are plated with tin. This is a 4-row connector. It has a female type gender. 3209594 is housed in polyamide. Its wire is 12-26 AWG. This product is 72 mm long, 44 mm tall and 5.2 mm deep.

Import TariffMay apply to this part

428 个零件: 可以明天配送

    Total$7.77Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2532+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      德国
      • In Stock: 428
      • Price: $7.77

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。