PHOENIX CONTACT3209510连接器接线板
Conn Feed-Through Modular Terminal Block F 2 POS Push-In Spring T DIN Rail 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 2 | |
| 1 | |
| 1 | |
| Push-In Spring | |
| 24 | |
| 800V | |
| -60 | |
| 110 | |
| 5.8 | |
| 5.2 | |
| 5.2 | |
| 35.3 | |
| Gray | |
| T DIN Rail |
Need to ensure strong connections between circuits? This feed-through modular terminal blocks 3209510 PCB terminal block from Phoenix Contact will do just that! This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 800 V. 3209510 is housed in polyamide. This device has a maximum current rating of 24 A. Its wire is 12-26 AWG. This product is 5.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

