Top Searched
TE Connectivity320552连接器端子
Ring Tongue Terminal 16-22AWG Copper Red 20.24mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 16-22 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 20.24 | |
| 7.14 | |
| Red | |
| Cable Mount |
The ring tongue terminal 320552 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 20.24 mm long and 7.14 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。