TE Connectivity316516-2连接器插头及 PCB 插座
Conn Wire to Board HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 5.08 | |
| 15/Contact | |
| 250VDC|250VAC | |
| 100 | |
| 10 | |
| -55 | |
| 105 | |
| Box | |
| 32.48 | |
| 18.17 | |
| 21.6 | |
| Contact Plating Thickness | 0.38um |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

