Honeywell311SM4-TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 28VDC 0.39N Screw Mount PC Turret
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 5 | |
| 10000000 | |
| 0.48 | |
| Screw Mount | |
| PC Turret | |
| Phenolic | |
| Straight | |
| -54 | |
| 85 | |
| 0.39 |
This 311SM4-T snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 5. This snap action switch has an operating temperature range of -54 °C to 85 °C. The 311SM4-T snap action switch has a turret solder termination style. This product is 24.05 mm long, 14.5 mm tall and 6.4 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。