PHOENIX CONTACT3118203连接器接线板
Conn Fuse Modular Terminal Block 2 POS 8mm Screw DIN Rail 7.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 8 | |
| 1 | |
| 1 | |
| Screw | |
| 7.5 | |
| 250V | |
| -60 | |
| 110 | |
| 19.5 | |
| 52.6 | |
| Black | |
| DIN Rail |
This fuse terminal block 3118203 from Phoenix Contact is essential when implementing a fuse in an electrical circuit for overcurrent protection. The voltage rating is 250V. This device has a current rating of 30. This product is 64 mm long, 59.5 mm tall and 8.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

