| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 9032.10.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacture Type | Precision Thermostat |
| Pole Throw Configuration | SPST |
| Dielectric Strength | 1250VAC |
| Minimum Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (°C) | -29 |
| Maximum Operating Temperature (°C) | 260 |
| Maximum Current Rating (A) | 3 |
Set the perfect temperature in a room by using this 3100U 00031447 thermostat developed by Honeywell. It has a SPST configuration.