| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 71.1 | |
| 104 | |
| 64 | |
| 294 | |
| 10 | |
| 5 | |
| 30000 | |
| -55 | |
| 175 | |
| 8000 | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Save yourself hassle by equipping your device with ProTek Devices' 30KPA64A-LF TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 5 mA. This device's maximum clamping voltage is 104 V and minimum breakdown voltage is 71.1 V. Its peak pulse power dissipation is 30000 W. Its maximum leakage current is 10 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

