| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Dielectric Strength (V/mm) | 30K |
| Inside Diameter Before Shrinking (mm) | 9.5 |
| Inside Diameter After Shrinking (mm) | 4.8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 135 |
| Packaging | Reel |
| Product Thickness (mm) | 0.64 |
| Shrink Ratio | 2:1 |