| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Cable Type | Hook-up Wire |
| Wire Size (AWG) | 14 |
| Factory Cable Length (m) | 30.48 |
| Conductor Material | Tinned Copper |
| Insulation Thickness (mm) | 0.81 |
| Maximum Outer Diameter (mm) | 3.6 |
| Maximum Voltage Rating | 600VAC |
| Minimum Operating Temperature (°C) | -40 |
| Standards | UL AWM/Style 1015|UL MTW|UL AWM/Style 1230|UL TW|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Spool |
| Bunch Stranding | 41x30 |
| Insulation Color | Green/Yellow |