Alpha Wire3050 BR005多芯片封装存储器
Hook-up Wire 24AWG 30.48m 1.47mm Tinned Copper Brown 300VAC Spool
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.30.80 | |
| Automotive | No |
| PPAP | No |
| Hook-up Wire | |
| 24 | |
| 30.48 | |
| Tinned Copper | |
| 0.41 | |
| 1.47 | |
| Brown | |
| 300VAC | |
| -40 | |
| UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | |
| 105 | |
| Spool | |
| 7x32 | |
| Brown |
This hook-up wire 3050 BR005 single conductor cable from Alpha Wire easily transfers data at an alarmingly fast rate with high voltage. Its cable is 30.48 m long. It has a PVC jacket. It is insulated with polyvinyl chloride.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。