PHOENIX CONTACT3047400连接器接线板
Conn Disconnect and Test Disconnect Terminal Block F 2 POS Screw Cable Mount 30A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Disconnect and Test Disconnect Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 30 | |
| 500V | |
| -60 | |
| 110 | |
| 28.167 | |
| 100.8 | |
| 8.2 | |
| 57.1 | |
| Gray | |
| Cable Mount |
Ideal for testing purposes this feed-through terminal block 3047400 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 2 F contacts. It has a maximum voltage rating of 500 V. This is a 2-row connector. It has a female type gender. 3047400 is housed in polyamide. This device has a maximum current rating of 30 A. It uses the screw termination method. Its wire is 8-24 AWG. This product is 100.8 mm long, 57.1 mm tall and 8.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。