PHOENIX CONTACT3047154连接器配件
Connector Accessories End Cover Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 2.3 | |
| 47.6 | |
| 2.2 | |
| 48.4 |
With this end cover 3047154 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 47.6 mm long, 48.4 mm tall and 2.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

