| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 1 | |
| 1 | |
| 1 | |
| Screw | |
| Straight | |
| 32 | |
| 800V | |
| -60 | |
| 105 | |
| 21 | |
| 6.2 | |
| 48.5 | |
| Gray | |
| Cable Mount |
Connecting one or more circuits together, this 3045774 PCB terminal block from Phoenix Contact is a must-have! This F connector has a single F contact. This is a 1-row connector. It has a maximum voltage rating of 800 V. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 32 A. This product is 21 mm long, 48.5 mm tall and 6.2 mm deep. Its wire is 10-26 AWG. It uses the screw termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

