10-25% 折扣
PHOENIX CONTACT3045347连接器接线板
Conn Terminal Block F 1 POS Screw ST Cable Mount 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 1 | |
| 1 | |
| 1 | |
| Screw | |
| Straight | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 4.92 | |
| 21 | |
| 5.2 | |
| 47 | |
| Gray | |
| Cable Mount |
Connect test equipment together with other components by using this 3045347 PCB terminal block from Phoenix Contact. This F connector has a single F contact. This is a 1-row connector. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 24 A. It uses the screw termination method. Its wire is 12-26 AWG. This product is 21 mm long, 47 mm tall and 5.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

