PHOENIX CONTACT3045198连接器接线板
Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 41A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 41 | |
| 1000V | |
| -60 | |
| 110 | |
| 47.7 | |
| 8.2 | |
| 55 | |
| White | |
| T DIN Rail |
This feed-through modular terminal blocks 3045198 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. It has a female type gender. This is a 2-row connector. 3045198 is housed in polyamide. This device has a maximum current rating of 57 A. It uses the screw termination method. This product is 47.7 mm long, 55 mm tall and 8.2 mm deep. Its wire is 8-24 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

