PHOENIX CONTACT3044212连接器接线板
Conn Ground Modular Terminal Block F 2 POS Screw T DIN Rail 101A
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 2 | |
| Screw | |
| 101 | |
| -60 | |
| 110 | |
| 46.85 | |
| 55.5 | |
| 12.2 | |
| 62.5 | |
| Green/Yellow | |
| T DIN Rail |
Get the best connections between your circuits with this feed-through modular terminal blocks 3044212 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. 3044212 is housed in polyamide. This device has a maximum current rating of 101 A. It uses the screw termination method. This product is 55.5 mm long, 62.5 mm tall and 12.2 mm deep. Its wire is 4-16 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。