PHOENIX CONTACT3044173连接器接线板
Conn Ground Modular Terminal Block 2 POS Screw T DIN Rail 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 24 | |
| 800V | |
| -60 | |
| 110 | |
| 28.377 | |
| 47.7 | |
| 10.2 | |
| 46.9 | |
| Green/Yellow | |
| T DIN Rail |
Joining multiple circuits is easy with this universal terminal blocks 3044173 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. This is a 2-row connector. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 76 A. 3044173 is housed in polyamide. It uses the screw termination method. This product is 46.9 mm long, 46.9 mm tall and 10.2 mm deep. Its wire is 6-20 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

