PHOENIX CONTACT3038600连接器接线板

Conn Feed-Through Modular Terminal Block F 4 POS Spring Cage T DIN Rail 17.5A

Need to ensure strong connections between circuits? This feed-through modular terminal blocks 3038600 PCB terminal block from Phoenix Contact will do just that! This F connector has 4 F contacts. This is a 4-row connector. It has a female type gender. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A. 3038600 is housed in polyamide. Its wire is 16-24 AWG. This product is 4.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 星期
    • Price: $2.21
    1. 50+$2.21

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。