PHOENIX CONTACT3036262连接器接线板
Conn Component Terminal Block F 2 POS Spring Cage T DIN Rail 0.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Component Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Spring Cage | |
| 0.5 | |
| 800V | |
| -60 | |
| 110 | |
| 48.5 | |
| 5.2 | |
| 44 | |
| Gray | |
| T DIN Rail |
This spring cage 3036262 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 2 F contacts. It has a maximum voltage rating of 800 V. This is a 2-row connector. It has a female type gender. 3036262 is housed in polyamide. This device has a maximum current rating of 0.5 A. Its wire is 12-28 AWG. This product is 48.5 mm long, 44 mm tall and 5.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

