CONEC3017W2SCM99A10XD-超小型连接器
Conn D-Sub SKT 15Signal/2Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15Signal/2Cavity | |
| 17 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| Steel | |
| Tin | |
| No | |
| 53.42 | |
| 12.93 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this 3017W2SCM99A10X DVI connector from Conec. This 2-row connector has a single port. This socket type connector's 15signal / 2cavity contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. 3017W2SCM99A10X is housed in polybutylene terephthalate. Its 17 terminals use the solder cup termination method. This product is 12.93 mm tall.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。