10-25% 折扣
Bourns3009P-1-503LF电阻微调器、电位计及变阻器
Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 10% | |
| 400 | |
| 0.75 (3/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.36 | |
| 15(Elec) | |
| 1 | |
| 5400 | |
| 200 | |
| Tube | |
| 20.57 | |
| 4.83 | |
| 8.98 | |
| 1.42 | |
| Through Hole |
Place this 3009P-1-503LF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.57 mm long, 8.98 mm tall and 4.83 mm deep. The 3009P-1-503LF part has a pin termination style. This part has an operating temperature of -55 to 150 °C. This device is made with cermet technology. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

