CONEC3003W3SXX99A10XD-超小型连接器

Conn D-Sub SKT 3Cavity POS Crimp ST Cable Mount 3 Terminal 1 Port

Ensure a complete connection between two different circuit boards is made using Conec's 3003W3SXX99A10X discrete wire housing. This F connector has 3power F contacts. This is a 1-row connector. It has a straight body orientation. It has a female type gender. 3003W3SXX99A10X is housed in steel. This product is 39.52 mm long, 12.93 mm tall and 12.45 mm deep.

33 个零件: 可以在 2 天内配送

    Total$3.31Price for 1

    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2415+
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      斯洛伐克
      • In Stock: 33
      • Price: $3.3112

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。