PHOENIX CONTACT3001682连接器接线板
Conn Feed-Through Terminal Block F 3 POS Screw ST T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Screw | |
| Straight | |
| 17.5 | |
| 400V | |
| -60 | |
| 110 | |
| 3.064 | |
| 28 | |
| 4.2 | |
| Gray | |
| T DIN Rail |
Easily mend a cutoff point in a circuit by using this modular terminal blocks 3001682 PCB terminal block from Phoenix Contact. This F connector has 3 F contacts. It has a maximum voltage rating of 400 V. It has a female type gender. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 17.5 A. 3001682 is housed in polyamide. It uses the screw termination method. Its wire is 14-30 AWG. This product is 28 mm long and 4.2 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。