Grayhill30-205Switch Push Button
Switch Push Button N.O. SPST Curved Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Curved Round Button | |
| N.O. | |
| Threaded | |
| 0.15@24VDC | |
| 1000VAC | |
| 1000 | |
| 500000 | |
| Blue | |
| 2.02 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| IP67 | |
| Aluminum | |
| Straight | |
| -40 | |
| 85 | |
| 1/2-32 | |
| 12.95 | |
| 12.95 | |
| 19.81 |
Manually control your circuit components with this 30-205 push button switch from Grayhill. This device has a maximum current rating of 0.15 A @ 24VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 30-205 push switch has a solder lug termination style. This product is 12.95 mm long, 19.81 mm tall and 12.95 mm deep. The maximum DC voltage rating is 24 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

