| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | IDT |
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 12.5/Contact |
| Maximum Voltage Rating | 600VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 3 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 15.85 |
| Product Depth (mm) | 18.42 |
| Product Height (mm) | 18.54 |
| Mounting | Cable Mount |