TE Connectivity3-641120-9连接器插头及 PCB 插座
Conn Wire to Board HDR 9 POS 3.96mm Solder ST Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VAC | |
| 5000 | |
| 3 | |
| -55 | |
| 105 | |
| 25 | |
| Package | |
| 35.66 | |
| 7.62 | |
| 13.34 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

