| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | High Density |
| Gender | PL |
| Number of Terminals | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1/Contact |
| Maximum Voltage Rating | 250VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 35 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tray |
| Product Length (mm) | 54.53 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 10 |
| Mounting | Through Hole |
| Contact Plating | Gold Over Nickel |
| Contact Material | Phosphor Bronze |