| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | High Security |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Key Style | Flat Key |
| Maximum Current Rating (A) | 15@24VDC |
| Maximum AC Voltage Rating (V) | 115 |
| Maximum DC Voltage Rating (V) | 24 |
| Dielectric Strength | 1000VAC |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 20000 |
| Angle of Throw (°) | 90 |
| Mounting | Panel Mount |
| Termination Style | Screw |
| Number of Positions | 2 |
| Terminal Length (mm) | 12.7 |
| Contact Style | Non-Shorting |
| Bezel Style | Round |
| Key Removable Positions | 2 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Bushing Length (mm) | 22.4 |
| Product Length (mm) | 22.4 |
| Product Depth (mm) | 22.4 |
| Product Height (mm) | 51.24 |