| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Actuator Style | Round Lever |
| Pole Throw Configuration | SP3T |
| Switch Configuration | (ON) ON (ON) |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 10@277VAC |
| Maximum Power Rating (VA) | 372.85 |
| Actuator Length (mm) | 17.27 |
| Number of Rows | 2 |
| Row Spacing (mm) | 9.65 |
| Mounting | Panel Mount with Threads |
| Termination Style | Screw |
| Number of Terminals | 6 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 9.65 |
| Seal | Complete/Environment-Proof/Panel/Body |
| Seal Location | Construction/N/A/Panel/Body |
| Seal Description | Complete/Environment-Proof/N/A/N/A |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 72 |
| Thread Size | 15/32-32 |
| Body Length (mm) | 34.04 |
| Bushing Length (mm) | 11.94 |
| Body Depth (mm) | 23.11 |
| Body Height (mm) | 34.29 |
| Product Weight (g) | 68.04 |
| Product Length (mm) | 34.04 |
| Product Depth (mm) | 23.11 |
| Product Height (mm) | 63.5 |