| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±12 | |
| 0.67 | |
| 1700@4V | |
| 4.6@5V | |
| 230@10V | |
| 900 | |
| 23 | |
| 16 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.2(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 Mod |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。