| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| 产品类别 | Bipolar Power |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 200 |
| Maximum Collector-Emitter Voltage (V) | 200 |
| Maximum Base-Emitter Voltage (V) | 5 |
| Maximum Collector-Emitter Saturation Voltage (V) | 2@0.8A@8A |
| Maximum DC Collector Current (A) | 12 |
| Minimum DC Current Gain | 80@1A@5V |
| Maximum Power Dissipation (mW) | 200000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 19 |
| Package Width | 4.5 |
| Package Length | 15.9(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PN |
| Pin Count | 3 |