| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 400 | |
| 400 | |
| 7 | |
| 1.3@25mA@0.2A | |
| 1@25mA@0.2A | |
| 1 | |
| 13@1mA@5V|20@0.04A@5V | |
| 900 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 8.2(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 Mod |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
