Toshiba2SC5359-O(Q)通用双极型晶体管
Trans GP BJT NPN 230V 15A 180000mW 3-Pin(3+Tab) TO-3PL Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 230 | |
| 230 | |
| 5 | |
| 3@0.8A@8A | |
| 15 | |
| 80@1A@5V | |
| 180000 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 26 |
| Package Width | 5 |
| Package Length | 20 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PL |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

