Sanken Electric2SA1492通用双极型晶体管
Trans GP BJT PNP 180V 15A 130000mW 3-Pin(3+Tab) TO-3P
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 180 | |
| 180 | |
| 6 | |
| 150 | |
| 2@0.5A@5A | |
| 15 | |
| 50@3A@4V | |
| 130000 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 17.9 |
| Package Width | 4.8 |
| Package Length | 15.6 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。