Diotec Semiconductor AG2SA1012R通用双极型晶体管
Trans GP BJT PNP 50V 5A 5000mW 3-Pin(2+Tab) TO-252AA T/R
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 50 | |
| 150 | |
| 5 | |
| 5000 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6 mm |
| Package Length | 6.6 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252AA |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。