Honeywell2NT1-5Switch Toggle
Switch Toggle (ON) OFF ON DPDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Round Lever | |
| DPDT | |
| (ON) OFF ON | |
| Threaded | |
| 18@28VDC | |
| 17 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| Actuator/O-Ring/(Cover/Case)/Complete | |
| Actuator/Panel/(Cover/Case)/N/A | |
| N/A/O-Ring/N/A/Complete | |
| IP67/IP68 | |
| Straight | |
| -40 | |
| 71 | |
| 15/32-32 | |
| 33.4 | |
| 11.9 | |
| 22.6 | |
| 33.4 | |
| 22.6 | |
| 63.6 |
The 2NT1-5 toggle switch from Honeywell allows you to control the status of your project. This device has a maximum current rating of 18 A @ 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -40 °C to 71 °C. The 2NT1-5 toggle switch has a screw termination style. This product is 33.4 mm long, 63.6 mm tall and 22.6 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

