Infineon Technologies AG2N6760MOSFETs
Trans MOSFET N-CH 400V 5.5A 3-Pin(2+Tab) TO-3
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| -55 to 150 | |
| 5.5 | |
| 1220@10V | |
| 39(Max)@10V | |
| 39(Max) | |
| 620@25V | |
| 75000 | |
| 35(Max) | |
| 40(Max) | |
| 80(Max) | |
| 30(Max) | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 7.74(Max) |
| Package Width | 25.53(Max) |
| Package Length | 39.37(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。