Littelfuse2N6508TGSilicon Controlled Rectifiers - SCRs
SCR 600V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 50(Typ) | |
| 1.5 | |
| 30 | |
| 250 | |
| 40 | |
| 600 | |
| 1.8@50A | |
| 600 | |
| 16 | |
| 25 | |
| 0.01 | |
| 20 | |
| 0.5 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) mm |
| Package Width | 4.82(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

