| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 120 | |
| 120 | |
| 4 | |
| 1.1@25mA@250mA|1.3@50mA@500mA | |
| 0.6@25mA@250mA|1@50mA@500mA | |
| 1 | |
| 40@0.25A@2V|20@500mA@2V|5@1A@2V | |
| 1000 | |
| -65 | |
| 200 | |
| Bag | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

