| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Type | PNP |
| 产品类别 | Bipolar Small Signal |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 70 |
| Maximum Collector-Emitter Voltage (V) | 60 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Maximum Base-Emitter Saturation Voltage (V) | 0.9@500uA@10mA |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.3@500uA@10mA |
| Maximum DC Collector Current (A) | 0.03 |
| Minimum DC Current Gain | 100@10uA@5V|150@500uA@5V|100@10mA@5V |
| Maximum Power Dissipation (mW) | 400 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 2.7(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| Pin Count | 3 |