| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Maximum Gate Trigger Voltage (V) | 0.8 |
| Maximum Gate Trigger Current (mA) | 0.2 |
| Surge Current Rating (A) | 15 |
| Maximum Holding Current (mA) | 2 |
| Repetitive Peak Reverse Voltage (V) | 400 |
| Peak On-State Voltage (V) | 1.5@1A |
| Repetitive Peak Forward Blocking Voltage (V) | 400 |
| Rated Average On-State Current (A) | 1 |
| Repetitive Peak Off-State Current (mA) | 0.005 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| Pin Count | 3 |
| Lead Shape | Through Hole |