| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Dual | |
| 2 | |
| 100 | |
| 60 | |
| 7 | |
| 0.9@5mA@50mA | |
| 1.2@5mA@50mA | |
| 0.5 | |
| 10 | |
| 15@10uA@5V|25@100uA@5V|50@10mA@5V | |
| 600 | |
| -65 | |
| 200 | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-77 |
| 6 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。