STMicroelectronics2N2222AUB1通用双极型晶体管
Trans GP BJT NPN 50V 0.8A 730mW 4-Pin Case UB Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 75 | |
| 50 | |
| 6 | |
| 1.2@15mA@150mA | |
| 0.3@15mA@150mA | |
| 0.8 | |
| 35@0.1mA@10V|75@10mA@10V|100@150mA@10V|40@500mA@10V | |
| 730 | |
| -65 | |
| 200 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.54 |
| Package Length | 3.05 |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。