Infineon Technologies AG2EDL8033F5BXUMA1栅极和功率驱动器
Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 195(Typ) | |
| 106(Typ) | |
| 33(Typ) | |
| TTL | |
| 8 | |
| 12 | |
| 17 | |
| 2.4(Typ) | |
| 1.5 | |
| 2.4 | |
| 3(Typ) | |
| -40 | |
| 125 | |
| 2(Typ) | |
| 2(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | DSO |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

