Infineon Technologies AG2EDL05I06PFXUMA1栅极和功率驱动器
Driver 0.70A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT | |
| 2 | |
| 80 | |
| 30 | |
| 600 | |
| CMOS|LSTTL|3.3V(Min) | |
| 13 | |
| 17.5 | |
| 0.9 | |
| 2.1 | |
| 0.70(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Change state in a high power transistor by implementing this 2EDL05I06PFXUMA1 power driver by Infineon Technologies. This device has a maximum propagation delay time of 600 ns. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 95 °C. This device has a minimum operating supply voltage of 13 V and a maximum of 17.5 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。